
Aluminum electrolytic capacitor, 47µF capacitance, 35V voltage rating, and 20% tolerance. Features a 105°C maximum operating temperature, 140mA ripple current, and 1000-hour lifespan. Surface mountable with a cylindrical construction and SMD/SMT termination, measuring 6.6mm in width and 5.2mm in length. Lead-free and RoHS compliant, supplied in tape and reel packaging.
United Chemi-Con EMVY350ADA470MF55G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dielectric Material | Aluminium |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY350ADA470MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.