
68µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 7.7mm height, designed for surface mount applications. Offers 280mA ripple current and 340mΩ ESR, operating from -55°C to 105°C with a 1000-hour lifespan. Packaged in tape and reel for automated assembly.
United Chemi-Con EMVY350ADA680MF80G technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.7mm |
| Impedance | 340mR |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY350ADA680MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
