The United Chemi-Con EMVY350ARA330MF55G is a polarized aluminum electrolytic capacitor with a capacitance of 33uF and a DC rated voltage of 35V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 6.6mm in width, 7.2mm in length, and 5.2mm in height. It is a standard type capacitor suitable for general-purpose applications.
United Chemi-Con EMVY350ARA330MF55G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MVY |
| Height | 5.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVY350ARA330MF55G to view detailed technical specifications.
No datasheet is available for this part.