
Aluminum electrolytic capacitor, 470µF capacitance, 35V DC rated voltage, 20% tolerance. Features 70mΩ ESR at 100MHz, 820mA ripple current, and a maximum operating temperature of 105°C. Cylindrical construction with tin plating, measuring 12.5mm diameter and 13.5mm height. Surface mount termination, supplied on tape and reel.
United Chemi-Con EMVY350ARA471MKE0S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 13.5mm |
| Impedance | 70mR |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 820mA |
| Ripple Current (AC) | 820mA |
| RoHS Compliant | Yes |
| Series | MVY |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY350ARA471MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
