The United Chemi-Con EMVY350ATR471MKE0S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 470 microfarads and a DC rated voltage of 35 volts. The capacitor measures 13.7 millimeters in length, 13 millimeters in width, and 13.5 millimeters in height. It is designed for surface mount applications and is part of the MVY series.
United Chemi-Con EMVY350ATR471MKE0S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13 |
| Length | 13.7 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MVY |
| Height | 13.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVY350ATR471MKE0S to view detailed technical specifications.
No datasheet is available for this part.