Aluminum electrolytic capacitor with 2200µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This surface mount component offers a ripple current of 1.75A and a low impedance of 38mR. Designed for demanding applications, it operates from -55°C to 105°C with a rated life of 5000 hours at 105°C. The cylindrical construction measures 21.5mm in length and 19mm in width, supplied on tape and reel.
United Chemi-Con EMVY350GDA222MMN0S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Impedance | 38mR |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY350GDA222MMN0S to view detailed technical specifications.
No datasheet is available for this part.