
Polarized aluminum electrolytic capacitor with 100µF capacitance and 50V DC rated voltage. Features 20% tolerance, 600mΩ ESR, and 300mA ripple current. Operating temperature range from -55°C to 105°C. Cylindrical construction with radial leads, measuring 8mm diameter, 10mm height, and 8.3mm width. Surface mount termination, supplied in tape and reel packaging.
United Chemi-Con EMVY500ADA101MHA0G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 10mm |
| Impedance | 600mR |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY500ADA101MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
