Aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, 20% tolerance. Features 6.3mm diameter, 5.2mm height, and 6.6mm width in a cylindrical, surface-mount radial package. Operates from -55°C to 105°C with a ripple current of 70mA and ESR of 2Ω. RoHS compliant, lead-free, and supplied in tape and reel packaging.
United Chemi-Con EMVY500ADA220MF55G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 5.2mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY500ADA220MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.