
Aluminum electrolytic capacitor, 220µF capacitance, 50V DC rated voltage, 20% tolerance. Features 300mΩ ESR and 500mA ripple current. Surface mount, cylindrical construction with 10mm diameter and 10mm height. Operates from -55°C to 105°C, with a 2000-hour life rating. Packaged in tape and reel.
United Chemi-Con EMVY500ADA221MJA0G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 10mm |
| Impedance | 300mR |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY500ADA221MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
