Surface mount aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and a ripple current of 30mA. Cylindrical construction with a 4mm diameter and 5.2mm height, this component offers low ESR of 5Ω. Designed for automotive applications, it is lead-free, RoHS compliant, and supplied in tape and reel packaging.
United Chemi-Con EMVY500ADA3R3MD55G technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY500ADA3R3MD55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.