
Aluminum electrolytic capacitor, 47µF capacitance, 50V voltage rating, 20% tolerance. Features 600mΩ ESR and 170mA ripple current. Operates from -55°C to 105°C, with a 1000-hour lifespan at rated conditions. Surface mountable in a 6.3 x 7.7mm cylindrical package, supplied on tape and reel. RoHS compliant.
United Chemi-Con EMVY500ADA470MF80G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 7.7mm |
| Impedance | 600mR |
| Lead Free | Lead Free |
| Length | 0.3inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 170mA |
| Ripple Current (AC) | 170mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY500ADA470MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
