Surface mount aluminum electrolytic capacitor, 68µF capacitance, 50V DC voltage rating, and 20% tolerance. Features a 600mΩ ESR and 300mA ripple current capability. Operates across a temperature range of -55°C to 105°C. Housed in an 8mm diameter by 10mm height cylindrical package, suitable for automotive applications.
United Chemi-Con EMVY500ADA680MHA0G technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 600mR |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY500ADA680MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
