United Chemi-Con EMVY500BTR471MMH0S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 87mR |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Ripple Current | 1.06A |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY500BTR471MMH0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
