Surface mount aluminum electrolytic capacitor, 100µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 190mΩ ESR/impedance, 500mA ripple current, and a maximum operating temperature of 105°C. Cylindrical construction with a 12.5mm diameter and 13.5mm height, packaged in tape and reel. RoHS compliant and lead-free.
United Chemi-Con EMVY630ARA101MKE0S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 13.5mm |
| Impedance | 190mR |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY630ARA101MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
