
Surface mount aluminum electrolytic capacitor with 470µF capacitance and 63V DC rating. Features 20% tolerance, 120mΩ ESR, and 905mA ripple current. Designed for operation from -55°C to 105°C, with a cylindrical construction measuring 18mm diameter and 16.5mm height. Supplied in tape and reel packaging.
United Chemi-Con EMVY630GDA471MMH0S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 120mR |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 905mA |
| Ripple Current (AC) | 905mA |
| RoHS Compliant | Yes |
| Series | MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY630GDA471MMH0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
