Aluminum electrolytic capacitor, 1000µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 300mΩ ESR and 300mΩ impedance at 105°C. Rated for 450mA ripple current with a maximum operating temperature of 105°C. Cylindrical construction with 8mm diameter and 10mm height, suitable for surface mount applications.
United Chemi-Con EMVY6R3ADA102MHA0G technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 300mR |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY6R3ADA102MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
