
Aluminum electrolytic capacitor with 1500µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 150mΩ ESR, and 670mA ripple current capability. Designed for surface mount applications with a 10 x 10mm cylindrical package. Operates across a wide temperature range from -55°C to 105°C. Packaged in tape and reel for automated assembly.
United Chemi-Con EMVY6R3ADA152MJA0G technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10mm |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY6R3ADA152MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
