220µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 5.2mm height, cylindrical construction, and surface mount termination. Offers 140mA ripple current, 1R ESR, and a leakage current of 3µA. Operates from -55°C to 105°C, with a lifespan of 1000 hours. Packaged in tape and reel.
United Chemi-Con EMVY6R3ADA221MF55G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 5.2mm |
| Impedance | 1R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| Ripple Current (AC) | 140mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY6R3ADA221MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.