330µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 7.7mm height, designed for surface mount applications. Offers a ripple current of 280mA, impedance of 340mR, and operates from -55°C to 105°C. This lead-free, RoHS compliant component is packaged in tape and reel.
United Chemi-Con EMVY6R3ADA331MF80G technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 340mR |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY6R3ADA331MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.