Surface mount aluminum electrolytic capacitor with 47µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 1.8Ω ESR, and 95mA ripple current. Operates from -55°C to 105°C with a 1000-hour lifespan at rated temperature. Packaged in tape and reel, this cylindrical component has a 5mm diameter and 5.2mm height.
United Chemi-Con EMVY6R3ADA470ME55G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Impedance | 1.8R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 95mA |
| Ripple Current (AC) | 95mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY6R3ADA470ME55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.