Aluminum electrolytic capacitor, 8200µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 54mΩ ESR and 38mΩ impedance at 105°C maximum operating temperature. Cylindrical construction with 18mm diameter and 21.5mm height, designed for surface mount applications. Rated for 1.75A ripple current and 5000 hours of operation at 105°C. Lead-free and RoHS compliant.
United Chemi-Con EMVY6R3GDA822MMN0S technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 54mR |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 38mR |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY6R3GDA822MMN0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.