Surface mount aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rated voltage. Features 20% tolerance, 80mΩ ESR, and 850mA ripple current capability. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 105°C. Cylindrical construction with 10mm length and 10mm diameter, packaged in tape and reel.
United Chemi-Con EMZA100ADA102MJA0G technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height - Seated (Max) | 0.394inch |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA100ADA102MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.