Aluminum electrolytic capacitor with 33µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This cylindrical, surface-mount component offers a 160mA ripple current capability and a maximum operating temperature of 105°C. Its compact 5mm diameter and 5.8mm height make it suitable for space-constrained applications. Designed for automotive environments with AEC-Q200 qualification, it is supplied in tape and reel packaging.
United Chemi-Con EMZA100ADA330ME61G technical specifications.
| Body Diameter | 5mm |
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 5.8mm |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA100ADA330ME61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.