
680µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm height, 8mm diameter cylindrical construction, and surface mount termination. Offers 600mA ripple current, 190mΩ ESR, and 2000 hours of life at 105°C. Compliant with RoHS and AEC-Q200 standards, this component is suitable for automotive applications.
United Chemi-Con EMZA100ADA681MHA0G technical specifications.
| Body Height | 10mm |
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 10mm |
| Impedance | 160mR |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA100ADA681MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.