
100µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.8mm height, and 1.9mm lead pitch for surface mount applications. Offers a low dissipation factor of 0.16%, 360mΩ ESR, and 240mA ripple current. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour life expectancy. RoHS compliant.
United Chemi-Con EMZA160ADA101MF61G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 360mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA160ADA101MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
