
Aluminum electrolytic capacitor, 22µF capacitance, 16V voltage rating, 20% tolerance. Features 1.35Ω ESR and 90mA ripple current. Operates from -55°C to 105°C with a 2000-hour life. Surface mount package with 4mm diameter and 5.8mm height, supplied in tape and reel. AEC-Q200 qualified and RoHS compliant.
United Chemi-Con EMZA160ADA220MD61G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 1.35R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA160ADA220MD61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
