
Aluminum electrolytic capacitor, 22µF capacitance, 16V DC rated voltage, 20% tolerance. Features 700mΩ ESR and 160mA ripple current capability. Operates from -55°C to 105°C, with a 2000-hour lifespan at rated temperature. Surface mount package with 5mm diameter and 5.8mm height, supplied on tape and reel. AEC-Q200 qualified and lead-free.
United Chemi-Con EMZA160ADA220ME61G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 5.8mm |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA160ADA220ME61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
