Aluminum electrolytic capacitor with 330µF capacitance and 16V DC voltage rating. Features 20% tolerance and 160mΩ ESR at 100kHz. Designed for surface mount applications with an 8mm diameter and 10mm height, packaged in tape and reel. Rated for 600mA ripple current and operates from -55°C to 105°C, meeting AEC-Q200 automotive standards.
United Chemi-Con EMZA160ADA331MHA0G technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10mm |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA160ADA331MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.