Surface mount aluminum electrolytic capacitor, 47µF capacitance, 16V voltage rating, 20% tolerance. Features 160mA ripple current, 700mΩ ESR, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. AEC-Q200 qualified, lead-free, and RoHS compliant. Packaged in tape and reel, with dimensions of 5mm diameter and 5.8mm height.
United Chemi-Con EMZA160ADA470ME61G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 700mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA160ADA470ME61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.