Aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 160mΩ ESR and 600mA ripple current. Surface mountable with SMD/SMT termination, measuring 8mm diameter and 10mm height. Operates from -55°C to 105°C with a 2000-hour life rating.
United Chemi-Con EMZA160ADA471MHA0G technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 160mR |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA160ADA471MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.