10µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 4mm diameter, 5.8mm height, cylindrical construction, and surface mount termination. Offers 90mA ripple current, 1.35Ω ESR, and a maximum operating temperature of 105°C. AEC-Q200 qualified and RoHS compliant, packaged in tape and reel.
United Chemi-Con EMZA250ADA100MD61G technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.8mm |
| Impedance | 1.35R |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA250ADA100MD61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.