100µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7.7mm height, and cylindrical construction for surface mount applications. Offers 280mA ripple current, 340mΩ ESR, and a maximum operating temperature of 105°C. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
United Chemi-Con EMZA250ADA101MF80G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.7mm |
| Impedance | 340mR |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA250ADA101MF80G to view detailed technical specifications.
No datasheet is available for this part.