
Surface mount aluminum electrolytic capacitor with 47µF capacitance and 25V DC voltage rating. Features 20% tolerance, 360mΩ ESR, and 240mA ripple current. Operates from -55°C to 105°C with a 2000-hour lifespan at rated temperature. Cylindrical construction with 6.3mm diameter and 5.8mm height, packaged in tape and reel.
United Chemi-Con EMZA250ADA470MF61G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA250ADA470MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.