
100µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 105°C maximum operating temperature, 600mA ripple current, and 160mΩ ESR. Designed for surface mount applications with a cylindrical construction and SMD/SMT termination. Rated for automotive use and AEC-Q200 compliance, supplied in tape and reel packaging.
United Chemi-Con EMZA350ADA101MHA0G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA350ADA101MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
