220µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with 8mm diameter and 10mm height, suitable for surface mount applications. Offers 600mA ripple current, 160mΩ ESR, and a 2000-hour life at 105°C. Designed for automotive applications with AEC-Q200 compliance and lead-free termination.
United Chemi-Con EMZA350ADA221MHA0G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 160mR |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA350ADA221MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.