
Aluminum electrolytic capacitor with 22µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This surface mount component offers 165mA ripple current, 880mΩ ESR, and a 2000-hour life at 105°C. Designed for automotive applications with AEC-Q200 qualification, it operates from -55°C to 105°C and is packaged in tape and reel.
United Chemi-Con EMZA500ADA220MF61G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 5.8mm |
| Impedance | 880mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 165mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA500ADA220MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.