
Aluminum electrolytic capacitor, 4.7µF capacitance, 50V voltage rating, 20% tolerance. Features a cylindrical construction with a 4mm diameter and 5.8mm height, designed for surface mount applications. Offers a low ESR of 2.9Ω and a ripple current of 60mA, operating across a temperature range of -55°C to 105°C. This component is AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
United Chemi-Con EMZA500ADA4R7MD61G technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Height | 5.8mm |
| Impedance | 2.9R |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA500ADA4R7MD61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.