United Chemi-Con EMZA630ADA4R7ME61G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Manufacturer Series | MZA |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | MZA |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMZA630ADA4R7ME61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.