
100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 5.8mm height cylindrical construction, suitable for surface mount applications with SMD/SMT termination. Offers 700mΩ ESR and impedance, 160mA ripple current, and a leakage current of 3µA. Rated for 2000 hours at 105°C, with an operating temperature range of -55°C to 105°C. Compliant with RoHS and AEC-Q200 standards.
United Chemi-Con EMZA6R3ADA101ME61G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 5.8mm |
| Impedance | 700mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA6R3ADA101ME61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
