
Aluminum electrolytic capacitor with 1500µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 80mΩ ESR, and 850mA ripple current capability. Designed for surface mount applications with a 10x10mm cylindrical package, 4.5mm lead pitch, and 1.1mm lead diameter. Operates from -55°C to 105°C with a 2000-hour life rating and AEC-Q200 compliance.
United Chemi-Con EMZA6R3ADA152MJA0G technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10mm |
| Impedance | 80mR |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA6R3ADA152MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
