Aluminum electrolytic capacitor, 22µF capacitance, 6.3V DC voltage rating, 20% tolerance. Features 1.35Ω ESR and impedance, 90mA ripple current, and a maximum operating temperature of 105°C. Surface mountable cylindrical construction with SMD/SMT termination, measuring 4mm in diameter and 5.8mm in height. Packaged in tape and reel, this lead-free component is RoHS compliant.
United Chemi-Con EMZA6R3ADA220MD61G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 1.35R |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA6R3ADA220MD61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.