Surface mount aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 280mA ripple current, and 340mΩ ESR. Operates from -55°C to 105°C with a 2000-hour life rating. This cylindrical component has a 6.3mm diameter and 7.7mm height, suitable for automotive applications.
United Chemi-Con EMZA6R3ADA331MF80G technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 340mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA6R3ADA331MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.