United Chemi-Con EMZD350ADA470MF90G technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 230mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 8.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMZD350ADA470MF90G to view detailed technical specifications.
No datasheet is available for this part.