United Chemi-Con's EMZE350ADA470MF90G aluminum electrolytic capacitor features a capacitance of 47uF and a DC rated voltage of 35V. It is a polarized component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor measures 6.6mm in width, 7.2mm in length, and 8.7mm in height. It is designed for surface mount applications, making it suitable for use in a variety of electronic devices.
United Chemi-Con EMZE350ADA470MF90G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MZE |
| Height | 8.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMZE350ADA470MF90G to view detailed technical specifications.
No datasheet is available for this part.