United Chemi-Con EMZR100ADA151ME61G technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.36Ohm |
| Ripple Current | 240mA |
| Leakage Current | 15@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMZR100ADA151ME61G to view detailed technical specifications.
No datasheet is available for this part.