The EMZR160ARA101ME61G is a 100uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR of 0.36 and a ripple current of 240. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -55°C to 105°C. It is constructed with a cylindrical shape and is designed for surface mount applications.
United Chemi-Con EMZR160ARA101ME61G technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.36Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 240mA |
| Leakage Current | 16@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMZR160ARA101ME61G to view detailed technical specifications.
No datasheet is available for this part.