Aluminum electrolytic capacitor, 100µF capacitance, 25VDC rated voltage, with a 20% tolerance. Features a low ESR of 0.26 Ohm and a ripple current rating of 300mA. Designed for surface mount applications with a cylindrical construction, measuring 6.3 x 5.8mm. Operates across a wide temperature range from -55°C to 105°C, offering a lifetime of 2000 hours.
United Chemi-Con EMZR250ARA101MF61G technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.26Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 300mA |
| Leakage Current | 25@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMZR250ARA101MF61G to view detailed technical specifications.
No datasheet is available for this part.