Aluminum electrolytic capacitor, 100µF capacitance, 50VDC rated voltage, and 20% tolerance. Features 0.34 Ohm ESR, 350mA ripple current, and a 2000-hour lifetime at 105°C. This cylindrical, surface-mount component measures 6.3 x 7.7mm and operates from -55°C to 105°C.
United Chemi-Con EMZR500ARA101MF80G technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.34Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 350mA |
| Leakage Current | 50@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMZR500ARA101MF80G to view detailed technical specifications.
No datasheet is available for this part.