United Chemi-Con ERHB701LGC272MED0M technical specifications.
| Capacitance | 2700uF |
| Voltage | 700VDC |
| Tolerance | 20% |
| Ripple Current | 9300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 4000h |
| Size | 76.2 X 130mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ERHB701LGC272MED0M to view detailed technical specifications.
No datasheet is available for this part.