United Chemi-Con ERLA251LIN162KA55M technical specifications.
| Capacitance | 1600uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 6870mA |
| Leakage Current | 1897.37@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ERLA251LIN162KA55M to view detailed technical specifications.
No datasheet is available for this part.